Fox XpressO™ Oscillators
Fox / Abracon XpressO™ Oscillators feature exceptionally low jitter. These HCMOS crystals are automotive-grade with an operating temperature range of -40°C to +85°C. These surface-mount devices measure 3.2mm x 1.5mm x 0.9mm. Fox XpressO Oscillators offer tolerances down to ±20PPM and ESR of 70KΩ.Features
- Exceptionally low jitter
- HCMOS surface-mount crystals
- Measures 3.2mm x 1.5mm x 0.9mm
- Automotive grade
- -40°C to +85°C operating temperature range
- Tolerances down to ±20PPM
Applications
- Any application requiring an oscillator
- SONET
- Ethernet
- Storage area network
- Broadband access
- Microprocessors / DSP / FPGA
- Industrial controllers
- Test and measurement equipment
- Fibre channel
Yayınlandı: 2008-02-21
| Güncellenmiş: 2022-03-11