Acconeer CH125-40 Conical Horn Antenna Evaluation Kit
Acconeer CH125-40 Conical Horn Antenna Evaluation Kit is designed for applications where side lobe suppression is important. In close-range measurement, this kit helps minimize static objects reflection close to or parallel to the sensor. The CH125-40 evaluation kit is intended for evaluation with the XE125 EVK. This kit consists of a conical horn antenna and a plastic holder for the XE125 EVK. The conical horn antenna features a top opening diameter of 32.2mm, 40mm length, and thickness of 0.5mm. The plastic holder for XE125 EVK is made of SLA 3D printed high-toughness resin. The CH125-40 evaluation kit offers 18.6dBFS peak TX+RX gain, <-30dB side lobe level, and Half Power Beam Width (HPBW) of 7.5° (E-plane) and 11° (H-plane). The XE125 EVK is designed to evaluate and develop XM125 module-based products. Typical applications of the XM125 module include presence detection, distance measurement, and gesture recognition.Kit Contents
- Conical horn antenna:
- 40mm length
- 32.2mm top opening diameter
- 11mm bottom opening diameter
- 0.5mm thickness
- Aluminum alloy AL6063-T5 material
- 3g weight
- Plastic holder for XE125 EVK:
- SLA 3D printed high-toughness resin
- 53.2mm x 47mm x 20.5mm
Applications
- XM125 module is used for:
- Presence detection
- Distance measurement
- Gesture recognition
Overview Image
Performance Graph
Videos
Additional Resource
Yayınlandı: 2024-12-15
| Güncellenmiş: 2024-12-24