Acconeer XB112 Radar Breakout Board
Acconeer XB112 Radar Breakout Board is designed to make the interfaces from the XM112 module accessible for evaluation and debugging. The XB112 additionally enables flashing of the XM112 via USB-UART or SW-DP. The XM112 connects to the XB112 via a board-to-board connector on the top side of the PCB.In addition to the board-to-board connector for the XM112, the XB112 incorporates two USB connectors, two 2x5 pin headers, and one not mounted 2x20 pin header. Two buttons are to be used when flashing via USB-UART. The buttons control the pins “ERASE” and “NRST” on the MCU on the XM112. A dual LDO, a switched power regulator, and two FTDI chips that convert USB into UART and SPI are also available on the board.
Block Diagram
Dimensions
Layout
Yayınlandı: 2022-04-15
| Güncellenmiş: 2022-04-22