ACEINNA IMU330RA Automotive Sensor - Coming Soon
ACEINNA IMU330RA Automotive Sensor is a 6-DOF inertial sensor with features designed for positioning systems integration. The ACEINNA IMU330RA features a rugged sealed overmolded plastic housing at IP69K level. The IMU330RA is built to withstand tough conditions and boasts a redundant 3-Axis Accelerometer and 3-Axis Rate Gyroscope for unparalleled accuracy and reliability. Supporting both 1000Base-T1 Automotive Ethernet and CAN-FD interfaces, the IMU330RA is ideal for automotive applications.Features
- 1000Base-T1 automotive Ethernet and CAN-FD interfaces
- Supports gPtP 802.1AS:2020 time synchronization over Ethernet as a gPtP slave
- Supports Unified Diagnostic Services (UDS), defined in ISO 14229-1 and 14229-5, over Ethernet and CAN
- Automotive Grade with AEC Q-104 fulfillment
- -40°C to +105°C part operating temperature grade 2
- Automotive safety integration Level B
- IP69K, rugged, sealed, over-molded package
- Encrypted software updates and communication with onboard hardware security module (HSM)
Applications
- Autonomous vehicles
- Self-driving taxis/delivery vehicles
- ADAS systems
- Precise localization
Dimensions
Yayınlandı: 2023-04-26
| Güncellenmiş: 2023-05-04