ACEINNA IMU383ZA Inertial Measurement Unit
ACEINNA IMU383ZA Inertial Measurement Unit (IMU) is an advanced version of IMU380ZA and IMU381ZA units. The ACEINNA IMU383ZA IMU offers high performance and a triple-redundant sensor architecture for ultra-high reliability. The device features fault tolerance, advanced synchronization, and a bootloader for field upgradeability. This unit combines MEMS sensors and digital signal processing techniques to provide a small, cost-effective alternative to existing IMU systems. Typical applications include precision agriculture, robotics control, drones, and platform stabilization.Features
- H/W and S/W compatible with IMU380ZA/IMU381ZA
- Complete 6-Degrees of Freedom (DOF) inertial system
- SPI or UART interface
- 1Hz to 200Hz update rate
- 1kHz clock sync input
- 37mm x 24mm x 9.5mm miniature package
- Lightweight (<17g)
- Low power consumption (<250mW)
- -40°C to 85°C wide temperature range
- High reliability, MTBF >50k hours
Applications
- Precision farming
- Autonomous vehicles
- Platform stabilization
- Drones
- Robotics
IMU383ZA Block Diagram
Additional Resource
Software
Yayınlandı: 2020-01-17
| Güncellenmiş: 2024-03-13