ACEINNA OpenRTK330LI EVK Developer Kit
ACEINNA OpenRTK330LI EVK Developer Kit offers an open navigation platform that includes an ST link JTAG pod and GNSS antennae. The ACEINNA OpenRTK330LI EVK Developer Kit provides embedded navigation applications that are quickly developed on PC, MAC, and Ubuntu and deployed to run on OpenRTK hardware. Additionally, the Developer Kit implements ready to use open GNSS/INS source algorithms.Features
- EVK interfaces and connectors
- BLUETOOTH®, Wi-Fi®, USB, SPI, Ethernet, CAN and JTAG interfaces
- SMA antenna connector
Required Equipment
- Windows 10 PC, Mac, or Ubuntu
- USB Port (2.0)
- Internet connection
Kit Contents
- OpenRTK330LI EVK
- OpenRTK33LI mounted on evaluation board
- ST Link JTAG Pod
- L1/L2/L5 GNSS antenna
- USB cable
Open Navigation Platform Diagram
Yayınlandı: 2021-01-13
| Güncellenmiş: 2022-03-11