AcSiP AI50H Stamping Type Module

AcSiP AI50H Stamping Type Module integrates Arm® Cortex®-M4 microcontroller and LoRa/Sigfox modulation that provides high interference immunity and ultra-long range spread spectrum communication. This module operates an 863MHz to 930MHz frequency range, a 7.8KHz to 500KHz bandwidth range. The AI50H includes 2 DMA, 2 USART, 1 LPUART, 2 SPI, and 3 I2C peripherals. This module operates from -40°C to 85°C temperature range and can achieve a sensitivity of over -136dBm.

Features

  • Compact size with SoC MCU, clock source, and RF matching circuit inside
  • ARM Coretex®-M4 high-performance 32-bit microcontroller
  • Embedded memories (256Kb of Flash and 64Kb of RAM)
  • Ultra-low power with various consumption levels (min 1.3μA @stop 2 mode)
  • STM32WL security:
    • HW encryption 256 AES
    • HW PKA
    • RNG
    • 64-bit UID
  • 863MHz to 930MHz frequency range
  • 7.8KHz to 500KHz bandwidth range
  • 2 DMA, 2 USART, 1 LPUART, 2 SPI, and 3 I2C peripherals
  • CE/FCC/TELEC/NCC safety certification approval
  • -40°C and 85°C operating temperature range
  • LGA 58-pin stamp hole type module package

Block Diagram

Block Diagram - AcSiP AI50H Stamping Type Module
Yayınlandı: 2024-03-01 | Güncellenmiş: 2024-03-15