AcSiP AI7933CLD Internet of Things (IoT) Module
AcSiP AI7933CLD Internet of Things (IoT) Module is based on Arm® Cortex-M33 with a floating point microcontroller including SRAM/ROM memory. This module supports rich peripheral interfaces such as SPI, SDIO, I2C, I2S, IR input, UART, and GPIOs. The AI7933CLD IoT module includes an 802.11 a/b/g/n/ac/ax dual-band Wi-Fi® subsystem, a Bluetooth® v5.2 subsystem, and a Power Management Unit (PMU). This module is ideal for IoT devices with smart connections and cloud applications.Features
- Based on Arm® Cortex-M33 with a floating point microcontroller
- 1MB SRAM and 8MB pSRAM memory
- Supports SDIO, USB2.0, SPI master/slave, I2C, UART, I2S, AUXADC, IR input, PWM, and GPIOs
- Includes a low power 802.11 a/b/g/n/ac/ax dual-band Wi-Fi® subsystem
- Includes Bluetooth® v5.2 subsystem
- Includes Power Management Unit (PMU) and an audio DSP subsystem
- Suitable for IoT devices with smart connections and cloud applications
Block Diagram
Yayınlandı: 2024-03-05
| Güncellenmiş: 2024-03-14