AcSiP EK-AI7933CLDKIT Evaluation Kit

AcSiP EK-AI7933CLDKIT Evaluation Kit includes an EK-AI7933CLD evaluation board and antenna with 2.4GHz/5GHz for Wi-Fi® a/b/n/ac/ax and Bluetooth® 5.0. The EK-AI7933CLD board uses AI7933CLD as a development platform of RTOS to implement IoT projects, industry 4.0, and smart buildings. This board supports Micro USB 5V or external 5V and an AA or AAA battery as a power source.

Features

  • EK-AI7933CLD board:
    • AA or AAA battery
    • Micro USB 5V or external 5V
    • 3.5mm audio jack mounted for external speaker
    • Audio header for speaker
  • Antenna:
    • 2.4GHz/5GHz for Wi-Fi® 802.11 a/b/g/n/ac/ax and Bluetooth® 5.0

Kit Contents

  • 1 x EK-AI7933CLD evaluation board
  • 1 x antenna

EK-AI7933CLD Board Overview

AcSiP EK-AI7933CLDKIT Evaluation Kit
Yayınlandı: 2024-03-05 | Güncellenmiş: 2024-03-14