AcSiP S62F RF Transceiver Module

AcSiP S62F RF Transceiver Module features an 865MHz to 928MHz frequency range, a 7.8KHz to 500KHz bandwidth range, and up to 62.5kbps LoRa programmable bit rate. This module includes a LoRa long-range modem that offers ultra-long-range spread spectrum communication and high immunity while reducing the current consumption. The S62F module achieves over -137dBm sensitivity using a TCXO of 32MHz. This module operates at 3.3V and within the -40°C to 85°C temperature range. The S62F module is available in 9mm x 8mm x 1.26mm dimensions. This module is used in low data rate applications that require range or robustness.

Features

  • Up to 62.5kbps LoRa programmable bit rate
  • Embedded TCXO of 32MHz frequency
  • +22dBm maximum RF output power
  • Low power consumption
  • 865MHz to 928MHz frequency range
  • 7.8KHz to 500KHz bandwidth
  • Over -137dBm sensitivity
  • 3.3V operating voltage
  • -40°C to 85°C operating temperature range
  • 10% to 95% operating humidity range (non-condensing)
  • Up to 300kbps FSK programmable bit rate
  • Includes LoRa long-range modem
  • Small footprint with 9mm x 8mm x 1.26mm footprint dimensions

Block Diagram

Block Diagram - AcSiP S62F RF Transceiver Module
Yayınlandı: 2024-03-04 | Güncellenmiş: 2024-03-15