Adafruit 3211 RGB Matrix Bonnet

Adafruit RGB Matrix Bonnet (3211) plugs into a Raspberry Pi and makes it easy to control RGB matrices and create a colorful scrolling display. The Bonnet board works on any Raspberry Pi with a 40-pin GPIO header (Zero, Zero W/WH, Model A+, B+, Pi 2, and Pi 3). This bonnet will make matrix projects super easy and avoids wiring complexity. Features include a simple design, power protection circuitry, onboard level shifters, and a fully compact design. The Adafruit RGB Matrix Bonnet (3211) is used only with HUB75-type RGB matrices.

Features

  • Can create a dazzling display with your Raspberry Pi with the Adafruit RGB matrix bonnet
  • Plugging Rasp Pi makes it easy to control RGB matrices
  • Simple design:
    • Plug in power
    • Plug in IDC cable
    • Runs the Python code
    • Power protection circuitry
  • Onboard level shifters to convert the RasPi's 3.3V to 5.0V
  • Fully assembled compact design no soldering required
  • Product dimensions 66.2mm x 30.7mm x 17.2mm / 2.6" x 1.2" x 0.7"
  • Product weight 13.9g

Videos

Yayınlandı: 2018-12-10 | Güncellenmiş: 2022-11-04