Adafruit 4090 USB-C™ Breakout Board
Adafruit 4090 USB-C™ Breakout Board features a symmetric/reversible connector with more data pins and higher current output capability. This USB connector provides all the basics for a resistor configuration that mimics classic USB 2.0 for a downstream connection. The two 5.1K resistors on the CC1 pins of this 4090 USB-C Breakout Board indicate to the upstream port to provide 5V and up to 1.5A.Features
- Symmetric/reversible connector with more data pins
- Higher current output capability
- Mimics classic USB 2.0 for a downstream connection
- 20.4mm x 14.2mm x 5.0mm (0.8" x 0.6" x 0.2") product dimensions
- 1.3g product weight
Videos
Closer Look
Learn More About
Related Breakout Boards
Yayınlandı: 2019-05-06
| Güncellenmiş: 2023-05-25