Adafruit Animated Snake Eyes Bonnet Pack for Raspberry Pi
Adafruit Animated Snake Eyes Bonnet Pack for Raspberry Pi is a display development tool designed for driving two 128 x 128 pixel OLED or TFT displays. The OLED displays are placed on the "upper" rows, whereas TFT displays are placed on the "lower" rows on the board. The Snake Eyes Bonnet Pack also provides four analog inputs for sensors. The Raspberry Pi offers hardware-accelerated 3D graphics, CPU, ample RAM and dual SPI buses, and graphics formats like JPEG, PNG, and SVG. The display features Teensy 3.2, a very capable microcontroller with code that squeezes every bit of space and performance. This Raspberry Pi Bonnet Pack includes 40x 12" jumper wires and 2x 1.54" TFT displays with microSD. The Snake Eyes Bonnet Pack for Raspberry Pi can be used to make cosplay masks, spooky sculptures for Halloween, animatronics, and robots.Kit Contents
- Animated eyes bonnet for Raspberry Pi
- 40 x 12" (300mm) premium female / female jumper wires
- Two 1.54" 240 x 240 wide angle TFT LCD display with microSD
Videos
Schematic Diagram
Yayınlandı: 2018-05-21
| Güncellenmiş: 2022-09-09