Adafruit Black Magic Probe

Adafruit Black Magic Probe is an in-application debugging tool for embedded microprocessors. The probe can see the goings-on "inside" an application running on an embedded microprocessor while it executes. The device can control and examine the state of the target microprocessor using a JTAG or Serial Wire Debugging (SWD) port and on-chip debug logic provided by the microprocessor. The probe connects to a host computer using a standard USB interface, and the user can control exactly what happens using the GNU source-level debugging software, GDB.

Features

  • GDB server port without the need for special PC-side software.
  • TTL level serial interface
  • SWD and JTAG support
  • Supports 1.7V up to 5V targets
  • Can provide 3.3V to the target (up to 100mA)
  • Semihosting support
  • Works on Linux, Mac, and Windows
  • Works with Eclipse and other Integrated Development Environments
  • Supports STM32, LPC11, LM3S
  • DroneCode compatible

Specifications

Videos

Yayınlandı: 2018-10-17 | Güncellenmiş: 2022-10-13