Adafruit CharliePlex LED Matrix Display Bonnets
Adafruit CharliePlex LED Matrix Display Bonnets are 8x16 LED displays with a bright grid of 128x Charlieplexed LEDs and come with a built-in Charlieplex I2C driver. These display bonnets can be placed atop any Raspberry Pi computer with a 2x20 connector. The I2C LED driver of these display bonnets is able to PWM each individual LED in an 8x16 grid for the LED lighting effects. These bonnets allow 8-bit (256-level) dimming for each individual LED.The CharliePlex LED Matrix Display Bonnets come fully assembled and can be programmed using the CircuitPython library. These display bonnets measure 65mm x 30mm x 6.8mm with a weight of 8.2g and are available in Blue, Green, and Warm White LED versions.
Features
- 8x16 LED displays with a bright grid of 128x Charlieplexed LEDs
- Built-in Charlieplex I2C driver
- Allows 8-bit (256-level) dimming for each individual LED
- Programmed using the CircuitPython library
- Can be placed atop any Raspberry Pi computer with a 2x20 connector
- 65mm x 30mm x 6.8mm (2.6" x 1.2" x 0.3") product dimensions
- 8.2g (0.3oz) product weight
- RoHS2 compliant
Videos
Additional Document
Yayınlandı: 2019-05-06
| Güncellenmiş: 2023-05-25