Adafruit Circuit Playground BLUETOOTH® & TFT Gizmo Project

Adafruit Circuit Playground Bluefruit and TFT Gizmo Project features Circuit Playground Bluefruit with BLUETOOTH® LE support. This allows the user to make projects wireless. A colorful 'TFT Gizmo' graphical display, a rechargeable battery, and a USB charger have been included in the project. A few cases and enclosures also help the user craft a beautiful holiday decoration.

Kit Contents

  • Circuit Playground Bluefruit - Similar to the Express with built-in motion, light and temperature sensors, microphone, speaker, 10 NeoPixels, and capacitive-touch pads
    • Includes the powerful Nordic nRF52840 with Bluetooth Low Energy support
  • Circuit playground enclosure - keep the Circuit Playground Bluefruit safe in this snap-together enclosure
  • Lithium Polymer battery - 3.7V 350mAh - Circuit Playground Bluefruit can be powered with this battery for portable use
  • USB Lipo charger - Circuit Playground Bluefruit doesn't have built-in charging support
    • Use this simple charger board to keep the battery charged
  • TFT Gizmo - bolt on this 240x240 pixel color IPS TFT LCD for bright images, GIFs and animations
    • The user can even fit the LiPoly battery in between the two layers formed by the Gizmo and the Circuit Playground Bluefruit when screwed together
  • DIY ornament - these clear plastic spheres are just large enough to fit a Circuit Playground Bluefruit plus the TFT Gizmo to make an electronic ornament
  • Diffraction glasses - holiday lights are even more dazzling with these grated glasses that make points of light sparkle and shimmer
  • Snow globe and snowflakes kit - this large empty container fits the Circuit Playground Bluefruit plus battery in its base
    • Decorate the globe with figurines or art, then fill it with water and sparkly snowflakes
    • Gives the user an electronic snow globe that can react to motion or wireless control
Yayınlandı: 2020-02-19 | Güncellenmiş: 2024-04-02