Adafruit DC/Stepper Motor Bonnet for Raspberry Pi

Adafruit DC/Stepper Motor Bonnet for Raspberry Pi is an add-on that drives up to four DC or two stepper motors with full PWM speed control. This motor bonnet comes with an onboard fully-dedicated PWM driver chip that controls both motor direction and speed through the I2C interface. The DC/stepper motor bonnet incorporates TB6612 MOSFET drivers with 1.2A current capability per channel and built-in flyback diodes. This motor bonnet is suitable to operate with the Raspberry Pi model Zero, A+, B+, Pi 2, or Pi 3.

Features

  • Add-on for Raspberry Pi that drives up to four DC motors or two stepper motors with full PWM speed control
  • Onboard fully-dedicated PWM driver chip
  • Operates with the Raspberry Pi model Zero, A+, B+, Pi 2, Pi 3
  • 4x H-Bridges
    • 1.2A per bridge (3A brief peak) with thermal shutdown protection
    • Internal kickback protection diodes
    • Runs motors on 4.5VDC to 13.5VDC
  • Up to 4x bi-directional DC motors with individual 8-bit speed selection (so, about 0.5% resolution)
  • Up to 2x stepper motors (unipolar or bipolar) with single coil, double coil, interleaved or micro-stepping
  • Terminal block connectors to easily hook up wires (18AWG to 26AWG) and power
  • Polarity-protected 2-pin terminal block and jumper to connect external 5VDC to 12VDC power

Videos

Yayınlandı: 2019-07-31 | Güncellenmiş: 2023-05-30