Adafruit Feather M4 CAN Express with ATSAME51
Adafruit Feather M4 CAN Express with ATSAME51 features the SAME51 chipset with built-in CAN bus support. The ATSAME51J19 comes with a 120MHz Cortex M4 with floating point support and 512KB Flash and 192KB RAM. It has support for extra peripherals for CAN interfacing projects. The Feather M4 CAN Express also has a CAN transceiver chip and a 5V converter to generate 5V power to the transceiver when running on a battery. The two CAN signal lines and ground reference signal are available on a 3-pin 3.5mm terminal block.Features
- Measures 2.0" x 0.9" x 0.28" (50.8mm x 22.8mm x 7mm) without headers soldered in
- Light as a (large?) feather - 5 grams
- ATSAME51 32-bit Cortex M4 core running at 120MHz, 32-bit, 3.3V logic and power
- Hardware CAN bus support with built-in transceiver, 5V booster, and terminal connection
- Floating point support with Cortex M4 DSP instructions
- 512KB flash, 192KB RAM
- 2MB SPI FLASH chip for storing files and CircuitPython code storage.
- No EEPROM
- 32.768kHz crystal for clock generation & RTC
- 3.3V regulator with 500mA peak current output
- USB Type C connector for USB native support comes with USB bootloader and serial port debugging
- Built-in crypto engines with AES (256 bit), true RNG, Pubkey controller
- 21 x GPIO pins with following capabilities: Dual 1 MSPS 12 bit true analog DAC (A0 and A1) - can be used to play 12-bit stereo audio clips
- Dual 1 MSPS 12 bit ADC (6 analog pins some on ADC1 and some on ADC2)
- 6 x hardware SERCOM - Native hardware SPI, I2C, and Serial all available
- 16 x PWM outputs - for servos, LEDs, etc
- I2S input and output
- 8-bit Parallel capture controller (for camera/video in)
- Built-in 100mA lipoly charger with charging status indicator LED
- Pin #13 red LED for general purpose blinking
- Power/enable pin
- 4 mounting holes
- Reset button
Pinout
Dimensions (MM)
Yayınlandı: 2021-02-01
| Güncellenmiş: 2022-08-11