Adafruit Grove Shield FeatherWing for Particle Mesh
Adafruit Grove Shield FeatherWing for Particle Mesh and all Feathers is an add-under that easily interfaces with Seeed's massive collection of Grove sensors. Get the full range of hundreds of Grove modules with Particle Mesh along with the Feather line. Working with Grove requires no soldering. Just plug the sensors, actuators, or displays into this shield via a Grove cable (not included). The shield features eight Grove connectors; three analog, two digital, two I2C, and one UART connector.Specifications
- 8x Grove connectors
- 3.3V compatible
- 57.6mm x 53.0mm x 11.8mm in dimension
- 18.7g / 0.7oz in weight
Videos
Additional Resource
Yayınlandı: 2019-08-13
| Güncellenmiş: 2023-06-01