Adafruit 2.0" 320x240 Color IPS TFT Display

Adafruit 2.0" 320x240 Color IPS TFT Display can add a small, colorful, and bright display to any project. The display offers excellent visibility from any angle, uses a 4-wire SPI to communicate, features a pixel-addressable frame buffer, and can be used with every kind of microcontroller. The TFT driver (ST7789) displays full 18-bit color (262,144 shades). The TFT will always come with the same driver chip so the code will work from one to another.

Specifications

  • Excellent visibility from any angle
  • 4-wire SPI to communicate
  • Pixel-addressable frame buffer
  • Displays full 18-bit color (262,144 shades)
  • Ultra-low-dropout 3.3V regulator
  • Auto-reset circuitry
  • 3V/5V level shifter
  • MicroSD card holder
  • 18-pin "EYESPI" standard FPC connector with flip-top connector
  • 59.2mm x 35.5mm x 3.7mm in dimension
  • 13.5g / 0.5oz in weight
  • RoHS/RoHS2 compliant

Videos

Yayınlandı: 2019-08-13 | Güncellenmiş: 2023-06-01