Adafruit Mini BLUETOOTH® Keyboard

Adafruit Mini BLUETOOTH® Keyboard features Bluetooth V3.0 and can be paired with various devices, including Raspberry Pi, PC, smartphone, tablet, and gaming consoles. This black-colored keyboard offers wireless freedom with a range of 10m. The mini Bluetooth keyboard measures 115mm x 60mm x 8.6mm and weighs 40.1g. The package includes the mini Bluetooth keyboard, user manual, and power USB 2.0 cable. Charging the keyboard while using the device for the first time is recommended, which takes at least two hours.

Features

  • Bluetooth V3.0
  • 49 keys
  • Built-in rechargeable Li-ion battery
  • Micro-USB port charging
  • Color LED for working status indication
  • Built-in intelligent power manage software for power conservation
  • 10m working range
  • 115.0mm x 60.0mm x 8.6mm; 40.1g

Specifications

  • Windows 7+, Mac OS X, Raspbian, or Linux systems
  • Mobile system requirements:
    • Device with built-in Bluetooth function
    • One of the following mobile operating systems: 
      • Google Android
      • Windows Mobile 6.0 and later
      • Nokia Symbian S60 V3.0 and later
      • iPhone 4.0 OS and later

Videos

Yayınlandı: 2018-09-07 | Güncellenmiş: 2022-10-03