Adafruit Mini PiTFT Color TFT Add-On
Adafruit Mini PiTFT Color TFT Add-On is designed for Raspberry Pi projects and has a full-color 240 x 135 pixel IPS display. This RoHS2-compliant TFT add-on uses only the SPI port and leaves plenty of remaining pins for LEDs, buttons, and sensors. Measuring 38.6mm x 24.5mm x 7.6mm, the mini PiTFT features a small display with a 1.14" diagonal length, high contrast, and high visibility. This TFT add-on offers a Qwiic/STEMMA QT connector for I2C sensors and devices on the bottom. The mini PiTFT can be set up as a text and user interface console output through the Raspberry Pi OS.Features
- Comes completely pre-assembled and tested
- 240 x 135 pixel IPS display
- Great visibility at all angles
- TFT uses only the SPI port
- Compact size with 1.14" diagonal length display
- High contrast and visibility
- Two tactile buttons on the GPIO pins
- Qwiic/STEMMA QT connector on the bottom
- RoHS2 compliant
- 38.6mm x 24.5mm x 7.6mm dimensions
Videos
Additional resource
Yayınlandı: 2019-12-31
| Güncellenmiş: 2023-06-23