Adafruit Miniware DT71 Mini Digital Tweezers

Adafruit Miniware DT71 Mini Digital Tweezers DT71 Mini Digital is compact and pocket-sized tweezers for easy portable use. They're perfect for assorted SMT components that need verification. The tweezers are great for checking passives, QA procedures, and making sure 0402 RF components are the right values before soldering. It can also be used on live circuitry to verify voltage.

Features

  • 90x16 OLED screen rotates 4 ways, automatically adjusted
  • Accelerometer-based smart gesture recognition automatically identifies left-hand or right-hand use and adjusts OLED display
  • Simple touch power button quick tap - switch functions
  • Long press - switch menu options
  • Easily replace the tweezer tips if they get bent or damaged
  • Built-in dual lithium batteries in test armsOne full charge (2 hours) lasts 10 hours
  • Can automatically measure resistors, capacitors, inductors, diodes, voltage, and frequency

Kit Contents

  • DT71 Controller (the plug-in part)
  • 1 x Set of test arms (the tweezer body)
  • 2 x Tweezer tip pairs
  • 1 x Data cable with USB-C connector
  • Plastic carrying case
  • Safety Instructions
Yayınlandı: 2021-02-01 | Güncellenmiş: 2022-09-15