Adafruit Perma-Proto 40-Pin Raspberry Pi PCB Kits

Adafruit Perma-Proto 40-Pin Raspberry Pi PCB Kits feature a 2x20 box header that can be soldered to the PCB to get all the labeled breakouts. These labeled breakouts include extra prototyping space, mounting holes, and power rails. The Perma-Proto PCB kits are compatible with all Raspberry Pi computers, including Pi B+, A+, 2, 3, 4, and Zero. These PCB kits offer a white silkscreen on the top side, a 5-hole pad design on the bottom, four power bus lines on the sides, and no mask. The Perma-Proto PCB kits require a 40-pin GPIO cable to connect it to the Pi board.

Features

  • 2x20 box header
  • White silkscreen on the top side
  • 5-hole pad design on the bottom
  • 4x power bus lines on the sides
  • Gold plate finish
  • RoHS2 compliant

Specifications

  • 20x dual rows 4-pin holes breaking out the GPIO cable
  • 2x dual rows of 4-holes
  • 8x dual rows of 5-holes (half-size PCB kit)
  • 38x dual rows of 5-holes (breadboard PCB kit)
  • 4x power rails with positive/negative markings
  • 82.8mm x 50.7mm, 0.063" thick FR4 (half-size PCB kit)
  • 160mm x 50.8mm, 0.063" thick FR4 (breadboard PCB kit)
  • 1.2mm drill holes

Videos

Yayınlandı: 2019-11-06 | Güncellenmiş: 2023-06-16