Adafruit 5.1V/3A Official Raspberry Pi Power Supply
Adafruit 5.1V/3A Official Raspberry Pi Power Supply is a fast USB-C™ power supply with the right amount of cable length for Pi 4 projects. This power supply operates from 100VAC to 240VAC 50Hz/60Hz input voltage and is compatible with US plugs. The official Raspberry Pi power supply offers 15.3V maximum output power and features a 1.5m 18AWG cable.Features
- USB-C output connector
- Operates at 100VAC to 240VAC (50Hz/60Hz) input voltage and is compatible with US plugs
- 15.3W output power (maximum)
- 5.1V/3A DC output
- 1.5m 18 AWG cable
Specifications
- Output
- +5.1VDC output
- 3.0A nominal load current, 0A minimum
- 15.3W maximum power
- ±5% load regulation
- ±2% line regulation
- 120mVp-p ripple and noise
- 100ms maximum rise time to regulation limits for DC outputs
- 3000ms maximum turn-on delay at nominal input AC voltage and full load
- Protections
- Short circuit
- Overcurrent
- Over temperature
- Efficiency
- 81% minimum (output current from 100%, 75%, 50%, 25%)
- 72% minimum at 10% load
- Input
- Voltage ranges
- 100VAC to 240VAC rated
- 96VAC to 264VAC operating
- 50/60Hz ±3Hz frequency
- 0.5A maximum current
- 0.075W maximum power consumption (no load)
- Voltage ranges
- 0 to +40°C ambient temperature range
- UL 94V-1 case material
- Ni-plated brass AC pins
Yayınlandı: 2019-07-31
| Güncellenmiş: 2023-05-31