Adafruit Raspberry Pi Sense HAT

Adafruit Raspberry Pi Sense HAT adds a variety of sensors to any Raspberry Pi with a 2x20 Connector. The sensors enable orientation, pressure, humidity, and temperature sensing. The Raspberry Pi Sense HAT includes an 8x8 LED matrix to display the data from the various sensors or can be programmed to play games like Tetris, Pong, and Snake with the onboard joystick. Writing programs for the Sense HAT is very simple, with a Python library available to get started quickly and easily.

The Adafruit Raspberry Pi Sense HAT is compatible with any and all Raspberry Pi SBCs with a 40-pin (2x20) connector, including the Raspberry Pi 4, Pi 33, Raspberry Pi 2, Model B+, and Model A+, but NOT the earlier 26-pin models of Raspberry Pi 1 Model B and A. Raspberry Pi not included.

Features

  • ​Gyroscope
    • Angular rate sensor: 245dps, 500dps, 2000dps
  • Accelerometer
    • Linear acceleration sensor: 2g, 4g, 8g, 16g
  • Magnetometer
    • Magnetic sensor: 4/8/12/16 gauss
  • Barometer: 260hPa to 1260hPa absolute range (accuracy depends on the temperature and pressure, 0.1hPa under normal conditions)
  • Temperature sensor: Accurate to 2°C in the 0°C to 65°C range
  • Relative humidity sensor: Accurate to 4.5% in the 20%rH to 80%rH range, accurate to 0.5°C in 15°C to 40°C range
  • 8x8 LED matrix display
  • Small 5-button joystick
  • 65.1mm x 56.6mm x 13.9mm PCB; 20.4g

Medium One Prototyping Sandbox

Adafruit Raspberry Pi Sense HAT

Jumpstart your IoT project with Medium One Prototyping Sandbox. Medium One provides a cloud-based platform that enables developers to send event data via a ready-to-use Application Programming Interface (API), which in turn triggers workflows in real-time. Workflows are based on python scripts that simply call built-in Medium One libraries and services. It’s that easy! Just create your own python-based workflows and instantly start processing your data. Medium One provides the Intelligence on every event in real-time.

Learn More About Medium One Prototyping Sandbox

Learn More About Medium One Mouser Jumpstart Kits

Yayınlandı: 2018-02-23 | Güncellenmiş: 2022-08-15