Adafruit RFM69HCW Transceiver Radio Bonnets
Adafruit RFM69HCW Transceiver Radio Bonnets are Raspberry Pi computers with WiFi, BLUETOOTH®, and other radio options. Upgrade a Raspberry Pi with a sub-GHz radio transceiver to communicate over long distances. The bonnets plug into a Pi and give long-range wireless capabilities to remote nodes that can be battery-powered or easily create Internet gateways.Included is a 128x32 OLED display for status messages and three buttons for creating a custom user interface or sending test messages. Everything above is supported by Python libraries to send or receive packetized radio data with other matching modules in a network. Gateways can be crafted using the Pi's built-in networking capabilities.
Features
- Packet radio with ready-to-go CircuitPython libraries
- SX1231-based module with SPI interface
- +13dBm to +20dBm up to 100mW power output capability (power output selectable in software)
- 50mA (+13dBm) to 150mA (+20dBm) current draw for transmissions, ~30mA during active radio listening
- Range of approx. 500 meters, depending on obstructions, frequency, antenna, and power output
- Create multi-point networks with individual node addresses
- Encrypted packet engine with AES-128
- Variants
- 4072 - uses the license-free ISM band: "European ISM" at 868MHz or "American ISM" at 915MHz
- 4073 - uses the amateur or license-free ISM band (ITU "Europe" license-free ISM or ITU "American" amateur with limitations)
- Use a simple wire antenna or spot for uFL or SMA radio connector
Videos
Additional Resource
Yayınlandı: 2019-03-11
| Güncellenmiş: 2023-05-25