Adafruit SHARP Memory Display Breakout
Adafruit SHARP Memory Display Breakout is a 2.7-inch 400x240 monochrome display that crosses an eInk (e-paper) display and an LCD. This display integrates the ultra-low power usage feature of an eInk display and the fast refresh rates of an LCD. The SHARP memory display is 5V powered and 3V logic and is placed on a breakout board with a 3V regulator, 5V boost-converter, and level-shifting circuitry. This display is daylight readable and offers dark/night reading by illuminating the LCD area with external LEDs.Features
- Ultra-low power usage of eInk
- Write-only display
- Fast refresh rates
- 58.8mm × 35.3mm display dimension
- 3V logic
- 0.147mm dot pitch
- 6.86cm display size
Videos
Yayınlandı: 2020-11-10
| Güncellenmiş: 2024-04-11