Adafruit SHT40 Temperature & Humidity Sensor Board

Adafruit SHT40 Temperature and Humidity Sensor Board integrates a fourth-generation sensor and is designed with a true I2C interface for easy interfacing with only two wires. This sensor board features I2C fast mode plus, CRC checksum, I2C address 0x44, and a variable power heater. The SHT40 temperature and humidity sensor board offers ±1.8% typical relative humidity accuracy from 25% to 75% and ±0.2°C typical accuracy from 0°C to 75°C. This sensor board includes written Arduino and CircuitPython/Python library code to work with any microcontroller or single-board computer like Raspberry Pi.

Features

  • Fully functional in a condensing environment
  • Includes SparkFun Qwiic compatible STEMMA QT connectors for the I2C bus
  • Variable power heater
  • NIST traceability for sensor
  • JEDEC JESD47 qualification for sensor
  • Mature technology from sensirion
  • I2C Address 0x44
  • RoHS compliant

Specifications

  • Up to ±1.8% Relative humidity accuracy
  • Up to ±0.2°C Temperature accuracy
  • 0.4μA Average bare sensor current (at measurable rate 1Hz)
  • 80nA Idle bare sensor current
  • 3.3V to 5V Breakout supply voltage
  • 0% to 100% Relative humidity and -40°C to 125°C operating range

Videos

Yayınlandı: 2022-03-15 | Güncellenmiş: 2024-02-02