Adafruit SPI FRAM Breakout Boards
Adafruit SPI FRAM Breakout Boards are non-volatile chips designed for lower power usage and faster write performances. These Adafruit FRAM boards feature a Serial Peripheral Interface (SPI) interface, 40MHz clock rates, and each byte can be read/written 10,000,000,000,000 times without worrying about wear leveling. The FRAM chip operates at -40°C to 85°C ambient temperature range and is available in 2Mbit (256KB) and 4Mbit (512KB) storage options. These breakout boards feature a 3.3V logic level shifting and a regulator that can be used with 3V and 5V power and logic.Features
- Correspondent to SPI mode 0 (0, 0) and mode 3 (1, 1)
- Serial Peripheral Interface (SPI)
- 40MHz operating frequency
- 1013 times/byte of high endurance
- 2.6mA operating power supply current
- -40°C to 85°C ambient temperature range
Schematic
Videos
Yayınlandı: 2020-11-24
| Güncellenmiş: 2024-04-15