Adafruit TPL5110 Power Timer Breakout Board
Adafruit TPL5110 Power Timer Breakout Board is a fully assembled board with a TPL5110 power timer. This board is a stand-alone breakout to turn any electronic device into a low-power device. The TPL timer will periodically turn on/off projects power by adjusting the potentiometer or resistors. The timer can vary from once every 100ms to once every two hours.Breakout Board Pin Diagram
Pins Description
VDD: Power i/p (3V to 5V) for both TPL1150 chip and device to be controlled
GND: Shared ground for power and signal
Delay: Delay control pin by adjusting the resistance
DRV: Drive output pin, the TLP5110 will power this pin with the same voltage as from VDD when the timer activates
Done: Signal pin from the driven electronics back to the TPL5110 to turn it off
Yayınlandı: 2017-07-06
| Güncellenmiş: 2022-03-11