Adam Tech AC-DC Converters

Adam Tech AC-DC Converters are designed to efficiently convert AC into DC, making them ideal for applications that utilize DC power. These converters feature single- and dual-output options, short-circuit protection, and overload protection. Specifications for these converters include a 2.64W to 60W power range, a 3.3VDC to 48VDC output voltage range, and 104mA to 8000mA output current ratings. Adam Tech AC-DC Converters are suitable for renewable energy systems, industrial automation, medical devices, and uninterruptible power supplies (UPS).

Features

  • Efficiently converts AC into DC
  • Single and dual output
  • Short-circuit protection
  • Overload protection
  • 2.64W to 60W power range
  • 3.3VDC to 48VDC output voltage range
  • 104mA to 8000mA output current range

Applications

  • Automatic control equipment
  • Industrial computers
  • Communications and telecommunications equipment
  • Smart home appliances and security systems
  • Video and image processing equipment
Yayınlandı: 2024-04-30 | Güncellenmiş: 2024-07-17