Adam Tech HCT High Current Terminals

Adam Tech HCT High Current Terminals deliver dependable high-current electrical connections between wires and PCBs. These terminals offer versatile press-fit and through-hole mounting options, accommodating a wide range of power applications. The HCT high current terminals are manufactured from C3604 brass and phosphor bronze. These rugged terminals feature matte tin and tin plating for excellent corrosion resistance and optimal conductivity. The HCT high current terminals are ideal for use on thick, high-copper PCBs, offering gas-tight, mechanically secure connections without the need for thermal processing. These terminals offer a robust design that enables double-sided PCB mounting, as well as compact and high-density layouts, making them an excellent choice for demanding applications. Typical applications include power supply units, battery management systems, industrial automation, and telecom power distribution.

Features

  • Available in M3, M4, M5, and M6 screw sizes
  • Internal and external thread options
  • Made from C3604 brass or phosphor bronze
  • Matte tin or tin-plated for corrosion resistance and conductivity
  • Up to 250A current rating
  • 0.5N 1.2N, 2.2N, or 3.9N tightening torque options
  • 40N per pin insertion force
  • 30N per pin withdrawal force

Applications

  • Power supply units
  • Battery management systems
  • Electric vehicles and hybrids
  • Motor drives and controllers
  • Industrial automation
  • Solar and energy storage systems
  • UPS and backup power
  • Telecom power distribution
Yayınlandı: 2025-11-27 | Güncellenmiş: 2026-02-09