Adam Tech HT-X Modular Twisted-Pair Data Connectors
Adam Tech HT-X Modular Twisted-Pair Data Connectors are a fully shielded, high-speed differential solution designed for high-speed automotive Ethernet applications. These connectors feature color-coded mechanical layouts, a 60VDC voltage rating, a 1.5A current rating, and an IP67/IP69K waterproof rating. The HT-X connectors offer Terminal Position Assurance (TPA) and Connector Position Assurance (CPA) mechanisms to ensure connectors are properly mated. These connectors are available in +MQS 6-pin versions. Typical applications include autonomous driving, 4K camera systems, 4K high-resolution displays, lidar, radar, and rear-seat entertainment.
Features
- Automotive-grade Ethernet solution complied with LV214 / USCAR
- Modular package
- Color-coded mechanical layouts
- Up to 60VDC voltage rating
- Up to 1.5A current rating
- Terminal Position Assurance (TPA) and Connector Position Assurance (CPA) cables
- Waterproof version (IP67/IP69K)
- +MQS 6-pin version
Applications
- Autonomous driving
- 4K Camera system
- 4K high-resolution display
- Lidar
- Radar
- Rear seat entertainment
Resource
Yayınlandı: 2025-10-27
| Güncellenmiş: 2025-12-10