Adam Tech MMI Connectors
Adam Tech MMI Connectors are offered in various body sizes, genders, pin counts, alignment keys, and collet sizes, ensuring users can find an ideal solution for any project. The MMI series includes metal plugs and sockets, plastic plugs and sockets, elbow sockets, and bend reliefs. The metal plugs and sockets in the MMI series feature waterproof protection ratings of IP67 or IP68, and all the products have an IP50 dustproof rating. These products are compatible with many of the push-pull connectors on the market and are ideal for environments requiring easy, secure connections. Adam Tech MMI Push-Pull Connectors are suitable for medical, industrial, instrumentation, and automotive applications.Features
- Metal and plastic construction
- Standard IP50 dustproof rating
- IP67 and IP68 waterproof construction for metal products
- Various positions
- Various collet sizes
- Solder cup and PCB
- Panel and cable mount
- Push-pull connector compatible
Applications
- Medical
- Industrial
- Instrumentation
- Data and communications
- Automotive
- Audio/video
Yayınlandı: 2025-06-20
| Güncellenmiş: 2025-07-24