Adam Tech MTJ Single-Port Modular Jacks
Adam Tech MTJ Single-Port Modular Jacks feature a series of PCB and wire-leaded jacks for industry-standard telephone plugs. The MTJ series offers various jack sizes, including 4P2C to 10P10C. The jacks provide single, ganged, and stacked versions with magnetic or ferrite-filtering options. Adam Tech MTJ Single-Port Modular Jacks have unshielded or metal-shielded options and are available for thru-hole or SMT mounting. The MTJ jacks are UL-approved and meet all required FCC compliances, including No. 47 CFR part 68. The jacks are ideal for Adam Tech modular plugs and telephone plugs.Features
- Magnetic and ferrite-filtered types
- 4, 6, 8, and 10 positions available
- Single, stacked, or ganged
- Hi-temperature and LED options
- Unshielded and metal-shielded options
- Thru-hole or SMT mounting
- Cat. 5 and 5e ANSI/TIA/EIA 568.2
- FCC compliant with No. 47 CFR part 68
- UL 1863-recognized versions
- Lead free
- RoHS/REACH compliant
Specifications
- 1.5A maximum current rating
- 20mΩ maximum initial contact resistance
- 500MΩ minimum insulation resistance
- 1000VAC dielectric withstanding voltage for 1 minute
- PBT or ABS standard insulator material
- UL 94V-0 flammability rating
- Phosphor bronze contact material
- Phosphor bronze, nickel-plated shield
- Gold-over-nickel underplate contact plating
- 150VAC maximum operating voltage rating
- 500 durability cycles
- -40°C to +85°C operating temperature range
Videos
Additional Resources
Yayınlandı: 2024-01-19
| Güncellenmiş: 2025-01-09