Adam Tech EMI/RFI Power Line Filters

Adam Tech EMI/RFI Power Line Filters prevent electromagnetic interference signals from reaching the input power line or the equipment. The filters offer flanged panel or chassis mount options with fused or switch versions. The power line filters are ideal for switching power supplies and medical applications. The Adam Tech EMI/RFI Power Line Filters operate with a 115VAC to 250VAC voltage range and a 1A to 20A current range. Other typical applications for power line filters include industrial, computer, networking, and test and measurement equipment.

Features

  • Line filter type
  • Flanged panel or chassis mount
  • Fused or switched options
  • Prevents electromagnetic interference signals from reaching the input power line or the equipment
  • UL recognized, RoHS compliant
  • Various termination options
    • Quick connect
    • Wire lead
    • Terminal block
    • Screw

Applications

  • Industrial
  • Medical
  • Consumer goods
  • Computer and networking equipment
  • Test and measurement equipment
  • Switching power supplies

Specifications

  • 115VAC to 250VAC voltage range
  • 1A to 20A current range
  • 50MΩ inductance rating at 500VDC
  • -25°C to +85°C operating temperature range
Yayınlandı: 2024-04-23 | Güncellenmiş: 2024-05-08