Adam Tech USB-C™ 3.2 Connectors

Adam Tech USB-C™ 3.2 Connectors offer 5Gbps to 10Gbps data speed range, right-angle, and right-angle upright orientations. These connectors use hybrid SMT mounting technology and consist of a 24-pin count. The USB-C 3.2 connectors feature reversible USB type-C construction and waterproof IP-rated versions. These connectors are USB-IF certified, UL-recognized, and RoHS-compliant. Typical applications include device power charging, device data transfer, device video and audio transmission, consumer electronics, multi-media systems, computers, and peripherals.

Features

  • Reversible USB type-C
  • Various orientation and mounting options
  • Waterproof IP-rated versions available
  • USB-IF certified
  • UL recognized
  • RoHS compliant

Specifications

  • 5Gbps to 10Gbps data speed range
  • Hybrid or SMT mount technology
  • 24-pin count
  • Right-angle and right-angle upright orientation
  • Middle top mount type
  • IPX7 IP rating

Applications

  • Device power charging
  • Device data transfer
  • Device video and audio transmission
  • Multi-media systems
  • Computers and peripherals
  • Consumer electronics
Yayınlandı: 2024-11-14 | Güncellenmiş: 2024-11-22