Adam Tech USB-C™ 4.0 USB Connectors
Adam Tech USB-C™ 4.0 USB Connectors offer a data speed range of 20Gbps to 40Gbps, right-angle and vertical orientations, and a middle-top mount type. These connectors feature reversible USB Type-C construction and waterproof IP-rated versions. The USB-C 4.0 connectors have a 24-pin count and hybrid and SMT mount technology. Adam Tech USB-C 4.0 USB Connectors are suitable for device power changing, device data transfer, device video and audio transmission, and consumer electronics.Features
- Reversible USB Type-C
- USB-IF certified
- Various orientation and mounting options
- Waterproof IP-rated versions available
- UL recognized
Applications
- Device power charging
- Device data transfer
- Device video and audio transmission
- Multimedia systems
- Computers and peripherals
- Consumer electronics
Specifications
- 20Gbps to 40Gbps data speed
- 24-pin count
- Right-angle or vertical orientation
- Middle-top mount type
- Hybrid or SMT-mount technology
- IPx8 IP rating
Additional Resources
Yayınlandı: 2024-11-14
| Güncellenmiş: 2024-12-13