ADLINK Technology Matrix MXE-3000 Embedded Computer

ADLINK Matrix MXE-3000 Embedded Computer is based on the Intel® Atom™ D510 dual-core processor to offer greater computing power for your applications. ADLINK Matrix MXE-3000 Embedded Computer features an Intel® Atom™ D510 dual-core 1.66 GHz processor to boost its performance to almost twice that of the Atom™ N270 platform while maintaining the same power consumption. This distinctive feature delivers the ability to access multiple devices using a compact and rugged controller without the need for additional serial communication cards.

Leveraging the design of the Matrix MXE-1000 series, the MXE-3000 series retains all the remarkable features of the Matrix E series, including rugged -20°C to 70°C fanless operation, 5 Grms vibration resistance, and 9-32V DC wide-range power input. The design of serial ports is also flexible to meet the needs of a wide variety of applications. Two COM ports can be configured to RS-232, RS-422, or RS-485 via a BIOS setting.

The MXE-3000 series is also equipped with a mini-PCIe socket, USIM socket, six USB 2.0 ports, and its fanless and cable-less structure gives you extensive durability for long-term usage. Combining rugged design and integrated I/O functions, the ADLINK MXE-3000 series provides the best choice for your versatile applications.

Features

  • Intel® Atom™ D510 1.66 GHz processor + Intel® ICH8-M chipset
  • Rugged, -20°C to 70°C fanless operation
  • Two software-programmable RS-232/422/485 ports, and two RS-232 ports
  • Built-in 9VDC to 32VDC wide-range DC power input
  • Up to three 1000/100/10 Mbps Ethernet ports
  • Up to six USB 2.0 ports
  • One internal PCIe Mini Card socket and USIM socket
  • One external CF socket

Applications

  • Toll Gate Controllers
  • Smart Grid Applications
  • Intelligent Transportation Systems
  • Facility Management
  • Medication Management
  • Pharmacy Automation
  • Environmental Monitoring
  • Building Automation

Front & Back Layout

Location Circuit - ADLINK Technology Matrix MXE-3000 Embedded Computer
Yayınlandı: 2013-04-18 | Güncellenmiş: 2022-03-11