ADLINK Technology CMx-BTx PCI/104 Single Board Computers

ADLINK's CMx-BTx PCI/104 single board computers are based on an Intel Atom E3800 with up to 4GB of DDR3L RAM running at 1333MHz. The CMx-BTx supports VGA and LVDS output, Gigabit Ethernet, 1x SATA, 1x USB3.0, 2x USB2.0, and 8x GPIO. This single-board computer is designed for rugged environments with an operating temperature of -40°C to 85°C. It also supports smart embedded management agent (SEMA) functions.

Features

  • Intel® 3800 Atom™ Processor
  • Up to 4GB DDR3L at 1333MHz
  • Supports VGA and LVDS
  • 1x SATA 3Gb/s (optional 2x SATA), 1x USB 3.0+ 2x USB 2.0, 8x GPIO
  • GbE (optional 2x GbE)
  • Extreme Rugged™ operating temperature: -40°C to +85°C
  • Supports Smart Embedded Management Agent (SEMA) functions

Block Diagram

Block Diagram - ADLINK Technology CMx-BTx PCI/104 Single Board Computers
Yayınlandı: 2014-11-05 | Güncellenmiş: 2022-03-11