ADLINK Technology ASD+S7T 2.5" SATA SSDs

ADLINK Technology ASD+S7T 2.5" SATA SSDs offer the benefits of modern flash disk tech via a SATA 6Gb/s interface. The ADLINK Technology ASD+S7T follows the standard 2.5" 7mm form. Available capacities range from 128GB to 2TB, supporting read/write speeds of up to 550MB/s and 510MB/s.

Features

  • Advanced flash management, including static and dynamic wear leveling, bad block management, TRIM, SMART, overprovision, and firmware update
  • Low-power management, including DEVSLP mode (optional) and DIPM/HIPM mode
  • TCG OPAL-activated SSD supports PSID
  • Up to -25°C to 85°C operating temperature range
  • MTBF of more than 3,000,000 hours
  • Vibration and shock resistance
  • RoHS compliant

Applications

  • Data storage for industrial equipment
  • Embedded systems
  • Automotive electronics
  • Surveillance systems
  • Networking devices
Yayınlandı: 2023-08-18 | Güncellenmiş: 2023-08-23