ADLINK Technology cExpress-TL COM Express Type 6 Module

ADLINK Technology cExpress-TL COM Express Type 6 Module is based on the 11th Generation Intel® Core™ i7/i5/i3 and Celeron™ processor. This module supports PCI Express Gen 4 at 16GT/s, four USB 3.2 ports with transfer rates up to 10Gb/s, and 2.5GbE Ethernet. The cExpress-TL module also supports BIOS configurable In-band ECC (IBECC) that provides ECC level error correction on standard DDR4 memory. This module features a configurable 12W to 28W power range, making the device suitable for fanless space-constrained embedded applications. The cExpress-TL module is used in industries such as transport, medical, robotics, and multi-camera-based AI that require high-performance and low-power characteristics.

Features

  • 11th Generation Intel® Core™ and Intel® Celeron® processor:
    • Intel Core i7-1185G7E, 2.8(4.4)GHz, 12MB, and 15W to 28W (4C/Iris Xe)
    • Intel Core i5-1145G7E, 2.6 (4.1)GHz, 8MB, and 15W to 28W (4C/Iris Xe)
    • Intel Core i3-1115G4E, 3(3.9)GHz 6MB, and 15W to 28W (2C/UHD)
    • Intel Celeron 6305E, 1.8 GHz, 4MB, and 15W (2C/UHD)
    • Intel Core i7-1185GRE, 2.8 (4.4)GHz, 12MB, and 15W to 28W (4C/Iris Xe)
    • Intel Core i5-1145GRE, 2.6 (4.1)GHz, 8MB, and 15W to 28W (4C/Iris Xe)
    • Intel Core i3-1115GRE, 3(3.9)GHz, 6MB, and 15W to 28W (2C/UHD)
  • AMI UEFI with CMOS backup in 32MB or 16MB (TBC) SPI BIOS with Intel AMT 12.x support (dual BIOS by build option)
  • PCIe Gen4 and PCIe Gen3 lanes
  • AI inference (VNNI + Iris Xe graphics)
  • 2.5GbE Ethernet, with optional TSN
  • In-Band ECC (IBECC) error correction
  • 5% RH to 90% RH operating humidity range (non-condensing)
  • Shock and vibration:
    • MIL-STD-202F, method 213B, table 213-I, condition A and method 214A, table 214-I, condition D
    • IEC 60068-2-64 and IEC-60068-2-27
  • 12W to 28W configurable power range
  • Supports Windows 10 IOT enterprise 64-bit, Yocto Linux 64-bit, VxWorks 64-bit (TBC), and Ubuntu (TBC)

Applications

  • Transport
  • Medical
  • Robotics
  • Multi-camera-based AI
  • Industrial automation and control
  • Edge controllers

Functional Block Diagram

Block Diagram - ADLINK Technology cExpress-TL COM Express Type 6 Module
Yayınlandı: 2024-05-16 | Güncellenmiş: 2024-05-29