ADLINK Technology cKL-i7-7600U-M16G Starter Kit

ADLINK Technology cKL-i7-7600U-M16G Starter Kit helps to get started with the cExpress-KL type 6 module. This kit includes cExpress-KL-i7-7600U compact size Type 6 module, high profile passive heatsink, and 16GB DDR4 2133 non-ECC SODIMM. The cKL-i7-7600U-M16G starter kit operates at a temperature range from 0°C to +60°C. The cExpress-KL-i7-7600U Type 6 modules feature the 64-bit 7th Generation Intel® Core™ i7 and Intel Celeron® Ultra-Low TDP processor.

Kit Contents

  • cExpress-KL-i7-7600U compact size type 6 module
  • High profile passive heatsink
  • 16GB DDR4 2133 non-ECC SODIMM

Specifications

  • 0°C to +60°C operating temperature range
  • Intel Core i7 and Intel Celeron ultra-low TDP processor
Yayınlandı: 2018-07-08 | Güncellenmiş: 2022-07-21