ADLINK Technology Express-SL2/Express-KL2 COM Express Type 2 Modules

ADLINK Technology Express-SL2/Express-KL2 COM Express Type 2 Computer-on-Modules are based on 6th and 7th Gen Intel Core Processors (formerly "Skylake" and "Kaby Lake"). The Express-SL2 and Express-KL2 modules provide a drop-in replacement for and support all Type 2-related legacy I/Os allowing embedded systems developers to extend the production life of existing Type 2-based systems.

The Express-SL2 and Express-KL2 feature the 6th and 7th Gen Intel Core Processors (as well as Celeron and Xeon options) and support the Type 2 pinout with legacy interfaces such as PCI-bus, PATA, and VGA. In addition to hardware compatibility, the Express-SL2 and Express-KL2 support diverse operating systems, including Windows 7, Windows 8.1, Windows 10, WES 7, Embedded Linux through the industry-standard Yocto Project, Ubuntu LTS, and CentOS. With legacy standards and essential software support, the Express-SL2 and Express-KL2 meet customer needs for a facilitated system migration with performance enhancement. The Express-SL2/KL2 is available in both commercial (0°C to 60°C) and Extreme Rugged (-40°C to +85°C) versions.

Features

  • 6th Gen Intel Core, Intel Xeon, and Celeron processor
  • Up to 32GB dual-channel DDR4 at 1867MHz/2133MHz
  • Three DDI channels, and one LVDC supports up to three independent displays
  • Eight PCIe x1 (Gen3), four USB 3.0, and four USB 2.0
  • Supports Smart Embedded Management Agent (SEMA) functions
  • -40°C to +85°C operating temperature range
Yayınlandı: 2019-12-05 | Güncellenmiş: 2023-04-28