ADLINK COM-T6T2 Adapter Board

ADLINK COM-T6T2 Adapter Board

ADLINK Technology COM-T6T2 Adapter Board is a COM Express type 6 to type 2 transfer module with SDV0. This board allows COM Express Type 6 modules to be tested on the existing COM Express Type 2 carriers. The COM-T6T2 board adds Parallel ATA (PATA) IDE and PCI bus to the signals on the CD connector via SATA interface. This board does not support PCIe x16.

eNews
  • ADLINK Technology
Yayınlandı: 2018-08-07 | Güncellenmiş: 2018-08-07