ADLINK Technology EDL-mPCIe-MA2485 PCIe Mini-Card
ADLINK Technology EDL-mPCIe-MA2485 PCIe Mini-Card features the Intel® Movidius™ Myriad™ X VPU. The mini-card provides an easy and flexible solution for computer vision and deep learning acceleration. The EDL-mPCIe-MA2485 can solve complex AI hardware design challenges and enables the integration of vision-based accelerators and inference engines to implement deep learning solutions at the edge.The EDL-mPCIe-MA2485 is available with single or dual onboard Intel Movidius Myriad X VPUs with integrated LPDDR3 memory. The module is powered by the 3.3V mini PCIe connector from the host system with a PCIe interface. It supports Intel’s OpenVINO™ toolkit, which allows for leveraging widely-used development standards.
Features
- PCIe mini-card form factor (30mm x 50mm)
- 1x/2x Intel
- Movidius Myriad X VPU MA2485 with on-chip memory
- Support for Intel's OpenVINO toolkit
- Operating Temperature -20°C to 70°C
Yayınlandı: 2019-12-04
| Güncellenmiş: 2023-04-13