ADLINK Technology EMP-520 Advanced Embedded Box PC

ADLINK Technology EMP-520 Advanced Embedded Box PC supports EDID (Extended Display Identification Data) emulation across four independent HDMI 2.0 displays. This feature ensures accurate refresh rate detection and resolution for smooth display integration. Its maximum resolution of 3840 x 2160 at 60Hz guarantees a crystal-clear and consistent viewing experience, critical for industrial and professional applications.

The ADLINK Technology EMP-520 is powered by 14th-generation Intel® Core™ ultra processors, and delivers robust Internet of Things (IoT) connectivity for high-speed and reliable networking with dual GbE LAN. It also offers expansion flexibility through optional LTE and Wi-Fi® 6E/BT 5.2 modules. EMP-520 also has six USB ports, providing versatile connectivity for seamless peripheral integration, which is ideal for IoT environments.

A compact size (smaller than half an A4 paper) ensures easy installation in space-constrained environments. The rugged design supports extended operating temperatures and is resistant to shock and vibration. Built for industrial-grade reliability, EMP-520 is designed for 24/7 operation and offers a long product lifecycle, making the device a dependable choice for demanding and continuous-use applications.

Features

  • 14th generation Intel Core Ultra 7/5 processors (Meteor Lake-H/U)
  • DDR5-5600MHz up to 96GB (48GB per DIMM)
  • Two 2.5GbE, one COM, six USB ports, Type C Thunderbolt (optional)
  • Four independent displays support EDID emulation
  • Two Wi-Fi/BLUETOOTH®/LTE antenna holes
  • M.2 2280 (SSD), M.2 3042 (LTE), M.2 2230 (Wi-Fi/BT)
  • VESA mount (optional)

Specifications

  • Processor
    • 14th generation Intel Core Ultra 7/5 processors (Meteor Lake-H/U), Intel Xe-LPG GPU
    • TDP: 28W with fan
    • TPM 2.0
  • Two 262-pin SO-DIMM DDR5-5600MHz up to 96GB (48GB per DIMM)
  • I/O interface
    • Four HDMI 2.0 displays, maximum resolution 3840 x 2160 at 60Hz, support EDID emulation
    • Two 2.5GbE LAN (RJ-45) i226LM supports Intel AMT
    • One RS-232 serial port
    • Four USB 2.0 + two USB 3.2 Gen.1 (Type-A)
    • One headphone (line-out and MIC-in)
    • One power button with an LED, one clear EDID
    • One DC Jack with lock
  • Expansions
    • M.2
      • One M.2 2280 NVMe (PCIe x4) Key-M for optional storage device
      • One M.2 3042 (PCIe+USB3.2 Gen.1) Key-B for optional LTE module
      • One M.2 2230 (PCIe+USB2.0) Key-E for optional Wi-Fi/BT module
  • Mechanical
    • 211mm x 115mm x 35mm (WxDxH) dimensions
    • 2.5kg weight
    • Wall mount (default) or VESA mount (option)
  • 12VDC power supply
  • Environmental
    • 0°C to +45°C standard operating temperature range with fan
    • -10°C to +55°C storage temperature
    • ~95% Humidity at +40°C (+104°F), non-condensing
    • 3Grms operating vibration rating, 5Hz to 500Hz, three axes (with SSD)
    • 50Grms operating shock rating, half sine 11ms duration (with SSD)
    • ESD - Contact ±4KV, Air ±8KV
    • CE/UKCA/FCC Class B, UL/CB 62368-1 certifications

Software

  • Windows® 11 IoT (64-bit)
  • Linux® Ubuntu (64-bit) by request

Accessories

  • M.2 SSD
    • 128GB (default)
    • 256GB
  • AC/DC adapter, 120W
  • Wireless module
    • Wi-Fi kit (with antenna)
    • LTE kit (with antenna)

Front View

Mechanical Drawing - ADLINK Technology EMP-520 Advanced Embedded Box PC

Back View

Mechanical Drawing - ADLINK Technology EMP-520 Advanced Embedded Box PC
Yayınlandı: 2025-08-04 | Güncellenmiş: 2025-08-14