ADLINK Technology I-Pi SMARC Plus Development Kit

ADLINK Technology I-Pi SMARC Plus Development Kit is based on the MediaTek Genio 1200 platform with integrated APU, VPU, and GPU units. This development kit is designed for industrial embedded applications requiring long life, high MTBF, and strict revision control. The I-Pi SMARC plus development kit is integrated with a 5-core GPU and APU (AI Processor Unit) system, up to 5 TOPS. This development kit supports multiple 4K displays and up to three MIPI camera inputs. Typical applications include advanced smart homes, human-machine interfaces, 4K multimedia applications, and the Internet of Things (IoT) industry.

Features

  • I-Pi SMARC Plus carrier
  • Based on the MediaTek Genio 1200 platform with integrated APU, VPU, and GPU units
  • LEC-MTK-I1200 module powered by MediaTek® MT8395 with Octa-core (Arm® Cortex®-A78 x4 + A55 x4)
  • Industrial-grade quality and 10-year+ product availability
  • Supports Yocto, Android, and Ubuntu OS
  • 4GB LPDDR4X, 64GB UFS memory storage
  • 4K HDMI, DSI, and 3x CSI support
  • Dual GbE, CAN bus, PCIe Gen3, USB 2.0, and USB 3.0
  • -40°C to +85°C operating temperature range

Applications

  • Advanced smart homes
  • Human-machine interface
  • 4K multimedia
  • IoT industry

Videos

Overview

ADLINK Technology I-Pi SMARC Plus Development Kit
Yayınlandı: 2024-04-22 | Güncellenmiş: 2026-05-14