ADLINK Technology LEC-IMX8MP SMARC 2.1 Short Size Modules

ADLINK Technology LEC-IMX8MP SMARC 2.1 Short Size Modules are based on the powerful NXP i.MX8M Plus (quad-core Arm® Cortex-A53) processor. These devices have an optional Neural Processing Unit (NPU) that operates at up to 2.3 TOPS. It's the first SMARC revision 2.1 compliant module focusing on machine learning and vision, advanced multimedia, and industrial IoT with high reliability. The LEC-IMX8MP modules also support dual Image Signal Processors and two camera inputs for an effective Vision System. These modules are suited for applications like smart homes, buildings, cities, and industry 4.0.

Features

  • NXP i.MX 8M Plus with Quad Cortex-A53
  • Optional in-SoC 2.3 TOPS NPU / Wi-Fi / BT
  • SMARC revision 2.1 compliant
  • LVDS, DSI, HDMI graphic output interfaces
  • Dual CAN bus / USB 2.0 / USB 3.0 interfaces
  • -40°C to 85°C operating temperature range

Videos

Block Diagram

Block Diagram - ADLINK Technology LEC-IMX8MP SMARC 2.1 Short Size Modules
Yayınlandı: 2022-02-24 | Güncellenmiş: 2024-05-16